Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coto MSS41A24

Reed Relay 24VDC 2.15KOhm 2A SPST-NO(19.05x6.7x8.2)mm THT Mercury Wetted
$ 24.786
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto MSS41A24.

Master Electronics

Datasheet7 pages18 years ago

Newark

Inventory History

3 month trend:
+5.93%

Related Parts

Reed Relay 24VDC 2.15KOhm 2A SPST-NO(19.6x8.9x7.33)mm THT Mercury Wetted
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Schneider ElectricW107DIP-8
Electromechanical Relay, SPST, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Schneider ElectricW171DIP-10
Relay; Reed; 0.5 A; 24 V (Nom.); 270 mW (Nom.); SPST; NO with Clamping Diode
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Schneider ElectricW107DIP-4
Electromechanical Relay, SPST, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output

Descriptions

Descriptions of Coto MSS41A24 provided by its distributors.

Reed Relay 24VDC 2.15KOhm 2A SPST-NO(19.05x6.7x8.2)mm THT Mercury Wetted
All Postion Hg 1 A SIP Relay; 24 VDC Coil, 50W, 500 VDC; 2A Switching, 3A Carry
Relay, Reed, Spst-No, 500V, 2A, Tht; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Product Range:-; Relay Mounting:Through Hole; Coil Resistance:2.15Kohm; Switching Current Max:2A; Switching Voltage Max:500V; Carry Current:3A Rohs Compliant: No |Coto Technology MSS41A24