Coto 9091-12-01

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9091-12-01.

IHS

Datasheet2 pages11 years ago

element14 APAC

element14

Electro Sonic

Inventory History

3 month trend:
+10.35%

CAD Models

Download Coto 9091-12-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPST-NC 0.5A 12VDC 1KOhm Through Hole
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-3
Relay, Reed, 0.5 A, 12 V (Nom.), 144 mW (Nom.), SPST, NO, 1000 Ohms (Nom.), 1 g
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole

Descriptions

Descriptions of Coto 9091-12-01 provided by its distributors.

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
Dry Reed Relay, 1 Form A, SPST, MBB, 0.012A (Coil), 15VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Product Range: 9091 Series; Relay Mounting: Through Hole; Coil Resistance: 1kohm; Switching Current Max: 500mA; Switching Voltage Max:
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 9091; Tensión De La Bobina:12Vdc; Bobina, Resistencia:1Kohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 9091-12-01

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9091-12-01.