Sensata /Cynergy3 DAT71210S

CYNERGY3 DAT71210S Reed Relay, D Series, SPST-NO, 12 VDC, Panel, 150 ohm, 2 A
$ 60.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 DAT71210S.

element14 APAC

Datasheet2 pages12 years ago
Datasheet2 pages18 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Reed Relay 24VDC 2.15KOhm 2A SPST-NO(19.6x8.9x7.33)mm THT Mercury Wetted
Reed Relay 24VDC 2.15KOhm 2A SPST-NO(19.05x6.7x8.2)mm THT Mercury Wetted
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(15.62x3.81x6.98)mm THT Dry
Schneider ElectricW171DIP-14
Relay; Reed; Power; SPST-NC; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-4
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Sensata /Cynergy3 DAT71210S provided by its distributors.

CYNERGY3 DAT71210S Reed Relay, D Series, SPST-NO, 12 VDC, Panel, 150 ohm, 2 A
Reed Relay, SPST-NO, 3A, 12VDC, Panel Mount via Nylon Studs, 1/4" Fast-On Terminals, 10KV Rated
Reed Relay 12VDC 150Ohm 2A SPST-NO(60x15.8x24.8)mm Panel Dry
Relay,Reed Switch,SPNO,Tungsten Cntcts,12VDC,10kV Iso,PCB Mt/Coil Cn/Stud/Spade
Reed Relay Dimensions L x W x H: 60 x 15.8 x 18.5 mm Temperature range: -20 ... 70 °C Contacts: 1 Make Contact (NO) Pitch: 2.54 mm Rcoil: 150 Ohm Ucoil: 12 VDC
Relay, Reed, Spst-No, 7Kv, 2A, Panel; Contact Configuration:spst-No; Coil Voltage:12Vdc; Product Range:d Series; Relay Mounting:panel Mount; Coil Resistance:150Ohm; Switching Current Max:2A; Switching Voltage Max:7Kv Rohs Compliant: Yes

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAT71210S.