Sensata /Crydom RPC4825

Solid State Relays - Industrial Mount SS Prop. Controller 480V AC 25 AMP
$ 179.345

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom RPC4825.

TME

Datasheet4 pages9 years ago

Electro Sonic

TodayComponents

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

Relay Solid State; 30V DC Control; SPST-NO; 240V AC 25A Load
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Schneider Electric6225AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 280 V ac
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A

Descriptions

Descriptions of Sensata /Crydom RPC4825 provided by its distributors.

Solid State Relays - Industrial Mount SS Prop. Controller 480V AC 25 AMP
PROPORTIONAL CONTROL SSR PANE L MOUNT 480VAC/25A POTENTIOM
Solid State Relay, 1Ph, 25A, 480VAC,
CONTROLLER, 25 A (RMS) (MAX.), 80 MA (RMS) (MIN.), 400 TO 480 VAC, 2500 V (RMS)
SSR RELAY SPST-NO 25A 400-480V
8542.39.00.01 UNSPECIFIED POWER SUPPLY SUPPORT CIRCUIT RoHS Compliant Solid State Relay 80C 58.4mm
Power Supply Support Circuit, Fixed, 1 Channel, Hybrid, UFM4
PC SSR PM 480VAC/25A POTENTIOM
CONTROL RELAY; Control Voltage Range:-;; CONTROL RELAY; Control Voltage Range:-; Operating Voltage Min:400V AC; Operating Voltage Max:480V AC; Contact Configuration:SPST-NO; Load Current:25A; Switching Mode:AC Switch; Relay Terminals:Cage Clamp; Input Current Max:25A

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS