Sensata /Crydom RPC4815

Solid State Relays - Industrial Mount SS Prop. Controller 15A 480VAC
$ 136.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom RPC4815.

TME

Datasheet4 pages9 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-10-21

Related Parts

Relay Solid State; 30V DC Control; SPST-NO; 240V AC 15A Load
Sensata /Crydom10PCV2415
CRYDOM 10PCV2415 Solid State Relay, SPST-NO, 15 A, Panel, Screw, 100 Vrms, 240 Vrms
Sensata /CrydomUPD2415
IGBT based solid-state relay - Ratings up to 25A @ 1,000 VDC - DC control
Sensata /CrydomUPD2415-10
Relay SSR 10mA 32V DC-IN 15A 280V AC-OUT 4-Pin SIP
SOLID-STATE RELAY, 1 PHASE, 15A 100-240VAC, WITH HEAT SINK, DIN RAIL MOUNT, NON ZERO CROSS SWI
Schneider Electric861SSR115-DD
Solid State Relays - Industrial Mount 861 SSR MOSFET SPST-NO, 15A

Descriptions

Descriptions of Sensata /Crydom RPC4815 provided by its distributors.

Solid State Relays - Industrial Mount SS Prop. Controller 15A 480VAC
Cap Film 910pF 1000V PP 5% (10 X 3 X 8mm) Radial Plastic Rectangular Can 7.5mm 110C Bulk
PROPORTIONAL CONTROL SSR, PANEL MOUNT, 480VAC/15A, POTENTIOMETER CONTROL
Solid State Relay, 1Ph, 15A, 480VAC,
SSR RELAY SPST-NO 15A 400-480V
8542.39.00.01 UNSPECIFIED POWER SUPPLY SUPPORT CIRCUIT RoHS Compliant Solid State Relay 80C 58.4mm
Power Supply Support Circuit, Fixed, 1 Channel, Hybrid, UFM4
Relay Module Controller Resistive Loads
PC SSR PM 480VAC/15A POTENTIOM

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS