Sensata /Crydom MCX380D5R

Ic, normally-Open Pc-Mount Solid-State Relay, 1-Channel, sip |Sensata/crydom MCX380D5R
$ 33.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom MCX380D5R.

IHS

Datasheet5 pages9 years ago

Master Electronics

Sensata /Crydom

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-15.18%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-14

Related Parts

SensataCX380D5
Solid state relay, 4-15 VDC, zero voltage switching, 48-530 VAC, 5 A, PCB mounting, CX380D5
SensataMCX380D5
MCX Series 5 A 530 V Zero Cross DC Control Solid State Relay Through Hole-SIP-4
SensataCX380D5R
SPST Solid State Relay Through Hole PCBMount, Random SCR, 5 A, 15 V dc
Relay Solid State; 32V DC Control; SPST-NO; 240V AC 5A Load
SSR RELAY SPST-NO 5A 0-60V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
Solid State Relay 28.8V DC Control 240V AC Load 5A Load SPST-NO Panel Mount

Descriptions

Descriptions of Sensata /Crydom MCX380D5R provided by its distributors.

Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip |Sensata/crydom MCX380D5R
PCB SIP SSR 530VAC/5A, 4-15VDC, RN
Sensata /Crydom
Relay SSR 15mA 15V DC-IN 5A 530V AC-OUT 4-Pin SIP
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) - with Nickel (Ni) barrier DC Solid State Relay 80C 4V 25.4mm 0.015A
Trigger Output SSR, 1-Channel, 4000V Isolation
AC 48V~530V 5A 4V~15V(DC) SIP-4
SIP SSR - Ratings to 5A @ 280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output - Plastic Encapsulated

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS