Sensata MCX380D5

MCX Series 5 A 530 V Zero Cross DC Control Solid State Relay Through Hole-SIP-4
$ 32.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCX380D5.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Sensata /Crydom

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.18%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-14

Related Parts

SensataCX380D5
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 0.06-5A;Ctrl-V 4-15DC;Vol-Rtg 48-530V
SensataCX380D5R
SPST Solid State Relay Through Hole PCBMount, Random SCR, 5 A, 15 V dc
SensataCXE380D5
Relay SSR 15mA 32V DC-IN 5A 530V AC-OUT 4-Pin SIP

Descriptions

Descriptions of Sensata MCX380D5 provided by its distributors.

MCX Series 5 A 530 V Zero Cross DC Control Solid State Relay Through Hole-SIP-4
Solid State Relays - PCB Mount PCB SIP SSR 530VAC /5A, 4-15VDC, ZC
Relay SSR 15mA 15V DC-IN 5A 530V AC-OUT 4-Pin SIP
Solid State Relay Z-Vers. 530V 5A SIP4
SIP SSR - Ratings to 5A @ 280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output - Plastic Encapsulated
SSR, SIP, 530VAC/5A, 4-15VDC, ZC; Load Current:5A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Input Voltage:4V DC to 15 VDC; Load Voltage Range:48V AC to 530V AC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCX380D5 .