Sensata /Crydom MCPC4825D

Relay SSR 30mA 32V DC-IN 25A 530V AC-OUT 6-Pin
$ 142.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom MCPC4825D.

TME

Datasheet6 pages8 years ago

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-08-27

Related Parts

Relay Solid State; 30V DC Control; SPST-NO; 240V AC 25A Load
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Schneider Electric6225AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 280 V ac
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A

Descriptions

Descriptions of Sensata /Crydom MCPC4825D provided by its distributors.

Relay SSR 30mA 32V DC-IN 25A 530V AC-OUT 6-Pin
Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom MCPC4825D
PM Prop.-Controller, 4-20mA In
Sensata /Crydom
PROPORTIONAL CONTROL SSR, PANEL MOUNT, 530VAC/25A, 4-20MA CONTROL
SSR RELAY SPST-NO 25A 300-530V
Trigger Output SSR, 1-Channel, 4000V Isolation
CST Crydom Microcontroller SSR, Pha
MICROCONTROLLER SSR, PHASE CONTROL

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS