Sensata /Crydom M5060SB400

Bridge Rectifier Diode, 1 Phase, 60A, 400V V(RRM), Silicon
$ 59.73

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom M5060SB400.

TME

Datasheet4 pages5 years ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Related Parts

STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
STMicroelectronicsSTTH200R04TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon
Modules Rectifiers - MTP BRIDGE
MicrochipMSDM75-16
MOD BRIDGE 3PH 1600V 75A M2-1 / Rectifier Bridge Diode Single 1.6KV 75A 5-Pin Case M2-1
Diode Rectifier Bridge Single 1.6KV 75A 6-Pin INT-A-PAK

Descriptions

Descriptions of Sensata /Crydom M5060SB400 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 60A, 400V V(RRM), Silicon
Discrete Semiconductor Modules DIODE 60-100 AMP
Diode Rectifier Bridge Single 400V 60A 4-Pin
Diode Module, Bridge Rect, 1-Ph, 400V; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:400V; Average Forward Current:60A; Bridge Rectifier Case Style:Module; No. Of Pins:-; Forward Voltage Max:1.35V Rohs Compliant: Yes |Sensata/crydom M5060SB400

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M5060SB400.