Vishay VS-60MT160KPBF

Diode Rectifier Bridge Single 1.6KV 75A 6-Pin INT-A-PAK
$ 50.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-60MT160KPBF.

Newark

Datasheet8 pages10 years ago
Datasheet7 pages23 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diode Rectifier Bridge Single 1.2KV 90A 5-Pin INT-A-PAK
Diode Rectifier Bridge Single 1.2KV 160A 6-Pin INT-A-PAK
VISHAY SEMICONDUCTOR VS-110MT80KPBF BRIDGE RECTIFIER MODULES 3 PHASE 110A 800V SCREW
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH200L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 120A ISOTOP
STMicroelectronicsSTTH60L06TV1
High Voltage Rectifier, 150Deg C, Isotop Rohs Compliant: Yes |Stmicroelectronics STTH60L06TV1

Descriptions

Descriptions of Vishay VS-60MT160KPBF provided by its distributors.

Diode Rectifier Bridge Single 1.6KV 75A 6-Pin INT-A-PAK
Bridge Rectifier Diode, 3 Phase, 75A, 1600V V(RRM), Silicon
Vishay , 75A, 1600V, 6, INT-A-PAK
Bridge Rectifier; No. Of Phases:Three Phase; Repetitive Peak Reverse Voltage:1.6Kv; Average Forward Current:60A; Bridge Rectifier Case Style:Module; No. Of Pins:6Pins; Forward Voltage Max:1.75V; Bridge Rectifier Mounting:Panel Mount Rohs Compliant: Yes |Vishay VS-60MT160KPBF

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS60MT160KPBF