Sensata /Crydom LR600240D25R

Ic, normally-Open Pc-Mount Solid-State Relay, 1-Channel, module |Sensata/crydom LR600240D25R
$ 45.4

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom LR600240D25R.

RS (Formerly Allied Electronics)

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet2 pages18 years ago
Datasheet1 page22 years ago

Electro Sonic

Master Electronics

DigiKey

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-09-25

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
SensataPF240D25
PF Series 25 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
MagnecraftW6225DTX-4
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin

Descriptions

Descriptions of Sensata /Crydom LR600240D25R provided by its distributors.

Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, module |Sensata/crydom LR600240D25R
Relay; SSR; Random Turn-On; Cur-Rtg 25A; Ctrl-V 4-32DC; Vol-Rtg 24-280AC; PCB Mnt
Relay SSR 9mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Description Solid State PC Board Relay Control Voltage Type:DC Input Voltage Range:4VDC to 32VDC Contacts:SPST-NO Load Current:25A Load Voltage Range:24Vrms to 280Vrms Switching Mode:Random Relay Terminals:Through Hole

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS