Teledyne Relays SH48R125

High Industrial Performance Solid-State Relay 13A 32VDC DC-IN 125A 510VAC AC-OUT
$ 228.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Relays SH48R125.

IHS

Datasheet8 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Teledyne RelaysSH48D125
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin
Teledyne RelaysSH48A125
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 125A 510VAC AC-OUT
Sensata /CrydomHD48125
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.02A
Sensata /CrydomHD60125
Solid State Relays - Industrial Mount PM IP00 SSR, 660VA C/125A, DC In, ZC
SensataHA48125
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 125A;Ctrl-V 90-280AC;Vol-Rtg 48-530AC

Descriptions

Descriptions of Teledyne Relays SH48R125 provided by its distributors.

High Industrial Performance Solid-State Relay 13A 32VDC DC-IN 125A 510VAC AC-OUT
Solid State Relay 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin
Solid State Relays 125A,24-510VAC Load 3-5-32VDC,Random
RELAY;125A, 690 VAC HIPPAK | Teledyne Relays SH48R125
Trigger Output SSR, 1-Channel, 4000V Isolation

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH 48R125