CONTACTOR, SSR, PANEL MOUNT, 160A; Control Voltage Range:4.5V DC to 32V DC; Operating Voltage Min:7V DC; Operating Voltage Max:150V DC; Contact Configuration:-; Load Current:120A; Switching Mode:DC Switch; Relay Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Operating Voltage Range:7V DC to 150V DC
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 43.1 / Series = HDC / Length mm = 103.9 / Load Voltage Max. V = 150 / Load Current Max. A = 160 / Load Voltage Min. V = 7 / Load Current Min. mA = 2.5 / Control Voltage Min. V = 4.5 / Control Voltage Max. V = 32 / Height mm = 73.5
Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names: