Sensata /Crydom HA6090

Relay Solid State; 280V AC Control; SPST-NO; 660V AC 90A Load
$ 117.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom HA6090.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Sensata /Crydom

TME

Master Electronics

Related Parts

Sensata /CrydomH12WD4890
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 90A Load
SensataHD6090
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27.9mm 0.002A
Sensata /CrydomCWA4890
CW48 Series 90 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW

Descriptions

Descriptions of Sensata /Crydom HA6090 provided by its distributors.

Relay Solid State; 280V AC Control; SPST-NO; 660V AC 90A Load
SOLID STATE RELAY, 90-280 VAC, SPST, 90A/660VAC, ZERO SWITCHING, HA/HD60 SERIES
Relay SSR 4mA 280V AC-IN 90A 660V AC-OUT 4-Pin
Ratings from 12A to 125A @ 48-660 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR, PANEL MOUNT, 660VAC, 280VAC, 90A; C; SSR, PANEL MOUNT, 660VAC, 280VAC, 90A; Control Voltage Range:90Vrms to 280Vrms; Operating Voltage Range:48Vrms to 660Vrms; Contact Configuration:SPST-NO; Load Current:90A; Switching Mode:Zero Crossing; Relay Terminals:Screw Clamp

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA6090.