Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata HD6090

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27.9mm 0.002A
$ 128.195

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HD6090.

IHS

Datasheet7 pages5 years ago

JRH Electronics

Sager Electronics

Sensata /Crydom

Electro Sonic

Inventory History

3 month trend:
-16.30%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-06-05

Related Parts

Sensata /CrydomH12WD4890
H12WD Series 90 A 660 V Zero Cross DC Control Solid State Relay Panel Mount
SensataCWD4890
CW48 Series 90 A 48 to 660 V Zero Cross DC Control Solid State Relay
SensataCWD4890P
Relay;SSR;Zero-Switching;Cur-Rtg 90A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;Pnl-Mnt
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata HD6090 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27.9mm 0.002A
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 90A;Ctrl-V 3-32DC;Vol-Rtg 48-660AC
Relay SSR 2mA 32V DC-IN 90A 660V AC-OUT 4-Pin
HD60 Series 90 A 660 V Zero Cross DC Control Solid State Relay Panel Mount
Ic,Normally-Closed Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.4
SSR, 660VAC/90A, DC IN, ZC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:48V AC to 660V AC; Load Current:90A; Isolation Voltage:4000Vrms; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:1200V; Output Type:SCR; Single Cycle Surge Current:1200A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND