Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom CWA4890

CW48 Series 90 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
$ 140.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CWA4890.

IHS

Datasheet8 pages6 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-27.33%

Related Parts

Sensata /CrydomH12WD4890
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 90A Load
SensataHD6090
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27.9mm 0.002A
SensataCWD4890P
Relay;SSR;Zero-Switching;Cur-Rtg 90A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;Pnl-Mnt
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom CWA4890 provided by its distributors.

CW48 Series 90 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
RELAY, SOLID STATE, 48 TO 660 V (RMS) AT 47 TO 63 HZ, HIGH VOLTAGE, 10 TO 125
Relay SSR 10mA 280V AC-IN 90A 660V AC-OUT 4-Pin
Description Solid State Panel Mount Relay Control Voltage Range:90Vrms to 280Vrms Operating Voltage Range:48Vrms to 660Vrms Load Current:90A Isolation Voltage:4000Vrms Control Voltage Type:AC Relay Terminals:Screw Contacts:SPST-NO
SSR, 90A, 480VAC; Contact Configuration: SPST-NO; Load Current: 90A; Operating Voltage Max: 660Vrms; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 48Vrms; Control Voltage M

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWA4890.
  • CWA4890..