Sensata /Crydom EZE480A18

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 14.1mm 18A
$ 65.861

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom EZE480A18.

TME

Datasheet5 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-04-09

Related Parts

Sensata /CrydomEZE480D18
Solid State Relays - Industrial Mount PM SSR, 660Vac/18A , 15-32Vdc In, ZC
Sensata /CrydomEZE480D18R
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 18V 14.1mm 18A
Sensata /CrydomEZ480A18
Solid State Relays - Industrial Mount PM SSR, 660Vac/18A , 90-140Vac In, ZC
SOLID-STATE RELAY, 1 PHASE, 15A, 24-240V AC, + HEAT SINK, DIN RAILMOUNT, INPUT VOLTAGE 12-24V
RELAY, SOLID STATE, 1 PHASE, 18A, 24-240VAC, WITH HEAT SINK, DIN RAIL MOUNT INPUT, 12-24VDC
Relay; SSR; 400VAC Load Pwr; 20A Rtd Load; Zero Cross; 5-24VDC In; Screw Term.; w/Cover

Descriptions

Descriptions of Sensata /Crydom EZE480A18 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 14.1mm 18A
SOLID STATE RELAY, 18-36 VAC, SPST-NO, 18A/660VAC, ZERO SWITCHING, EZ SERIES
Relay SSR 10mA 36V AC-IN 18A 660V AC-OUT 4-Pin
Compact design for low-profile applications; Ratings from 5A to 18A @ 600 VAC - SCR output for heavy industrial loads - AC or DC control - 1/4" fast-on terminals for easy installation
Frequency Min. Hz = 47 / Termination Type = Faston Terminal / Mounting Type = Panel Mount / Width mm = 66.8 / Series = EZ / Length mm = 38 / Control Voltage Min. V = 90 / Control Voltage Max. V = 140 / Switching Function = Zero Cross Switching / Height mm = 24 / Contact Configuration = 1NO / Load Voltage Max. V = 660 / Load Current Min. mA = 150 / Load Current Max. A = 18 / Frequency Max. Hz = 63 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS