Omron G3NA-420B-DC5-24

Relay; SSR; 400VAC Load Pwr; 20A Rtd Load; Zero Cross; 5-24VDC In; Screw Term.; w/Cover
$ 58.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3NA-420B-DC5-24.

Omron

Datasheet18 pages23 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
SOLID-STATE RELAY, 1 PHASE, 25A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT
Sensata /CrydomLR1200480D25
Description IC,Normally-Open PC-Mount Solid-State Relay,1-CHANNEL,Module
Sensata /CrydomCKRD4820
Relay; SSR; Zero-Switching; Cur-Rtg 20A; Ctrl-V 4-32DC; Vol-Rtg 48-530AC; Box Clamp
SensataCKRA4820
Solid State Relays - Industrial Mount DIN SSR 530VAC/20A 9 0-280VAC In,ZC
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA

Descriptions

Descriptions of Omron G3NA-420B-DC5-24 provided by its distributors.

Relay; SSR; 400VAC Load Pwr; 20A Rtd Load; Zero Cross; 5-24VDC In; Screw Term.; w/Cover
Relay SSR 5mA 32V DC-IN 20A 528V AC-OUT 4-Pin
Relay; SSR; 6.2 mm; ; 100 microA to 3A; 24 VDC; Screw Terminals
Solid State Relays - Industrial Mount SOLID STATE RELAY
OMRON G3NA-420B-DC5-24 Puck Style Solid State Relay, 5 to 24VDC. More details: Solid State Relay, Max. Output w/Heat Sink 20A, Input Voltage 5 to 24VDC, Voltage Output 200 to 480VAC, Turns On At Zero Cross, 3 Phase, Switch Type Photocoupler, Case Color Beige, Standards UL, CSA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3NA420BDC524