Omron G3PJ-215B DC12-24

Relay, Solid State, 1 Phase, 18A, 24-240VAC, With Heat Sink, Din Rail Mount Input, 12-24VDC
$ 73.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3PJ-215B DC12-24.

Official Datasheet12 years ago

Inventory History

3 month trend:
-68.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Sensata /CrydomEZE240D18
Solid State Relays - Industrial Mount PM SSR, 240Vac/18A , 15-32Vdc In, ZC
Sensata /CrydomEZ240D18
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 18A; Ctrl-V 5DC; Vol-Rtg 24-280AC; Faston
SensataEZ240D18S
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 4V 14mm 18A
Relay Solid State; 30V DC Control; SPST-NO; 240V AC 15A Load
Relay Solid State; 132V AC Control; SPST-NO; 240V AC 20A Load
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin

Descriptions

Descriptions of Omron G3PJ-215B DC12-24 provided by its distributors.

RELAY, SOLID STATE, 1 PHASE, 18A, 24-240VAC, WITH HEAT SINK, DIN RAIL MOUNT INPUT, 12-24VDC
24-240 VAC Load Solid State Relay 15A Rated 12-24VDC Controlled
Solid State Relay, 1 Phase, Screw, DIN Rail/Screw, Phototriac
Ssr, 19-264Vac, 15A, Dinrail; Contact Configuration:Spst-No; Load Current:15A; Operating Voltage Max:264Vac; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:19Vac; Control Voltage Rohs Compliant: Yes |Omron G3PJ-215B DC12-24
Frequency Min. Hz = 50 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.5 / Series = G3PJ / Length mm = 100 / Control Voltage Min. V = 9.6 / Control Voltage Max. V = 30 / Switching Function = Zero Cross Switching / Height mm = 100 / Contact Configuration = 1NO / Load Voltage Max. V = 264 / Load Current Max. A = 15 / Frequency Max. Hz = 60 / Load Voltage Min. V = 19

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3PJ-215B-DC12-24
  • G3PJ-215BDC12-24
  • G3PJ215BDC1224