Sensata /Crydom EZE480D18R

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 18V 14.1mm 18A
$ 62.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom EZE480D18R.

Farnell

Datasheet5 pages8 years ago
Datasheet6 pages1 year ago
Datasheet1 page15 years ago
Datasheet6 pages15 years ago
Datasheet6 pages16 years ago

RS (Formerly Allied Electronics)

Sensata /Crydom

TME

Sager Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-04-09

Related Parts

Sensata /CrydomEZ480A18
Solid State Relays - Industrial Mount PM SSR, 660Vac/18A , 90-140Vac In, ZC
SensataEZ480D18S
SSR Relay, Panel Mount, IP00, 660VAC/18A, 3-15VDC In, Zero Cross, w/Snubber
SensataCKRD6020
Solid State Relays - Industrial Mount DIN SSR 660VAC/20A , 4.5-32VDC In,ZC
Relay; SSR; 400VAC Load Pwr; 20A Rtd Load; Zero Cross; 5-24VDC In; Screw Term.; w/Cover

Descriptions

Descriptions of Sensata /Crydom EZE480D18R provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 18V 14.1mm 18A
Relay SSR 15mA 32V DC-IN 18A 660V AC-OUT 4-Pin
SPST SOLID STATE RELAY TAB PANEL MOUNT, RANDOM SCR, 18 A, 32 V DC
Compact design for low-profile applications; Ratings from 5A to 18A @ 600 VAC - SCR output for heavy industrial loads - AC or DC control - 1/4" fast-on terminals for easy installation
SSR, 660VAC/18A, 15-32VDC IN, RN; Control Voltage Range:15V DC to 32V DC; Operating Voltage Range:48Vrms to 660Vrms; Load Current:18A; Relay Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Isolation ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS