Sensata /Crydom DRC3R48D420

DRC Series 7.6 A 24 VAC/DC 2 NO Auxiliary Contact Solid State Reverse Contactor
$ 225.898
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DRC3R48D420.

Electro Sonic

Datasheet11 pages12 years ago
Datasheet12 pages7 years ago
Datasheet11 pages11 years ago
Datasheet11 pages12 years ago

TME

Newark

Farnell

Burklin Elektronik

Related Parts

DRC Series 7.6 A 24 VAC/DC 2 NO Auxiliary Contact Solid State 2 Leg Contactor
Sensata /CrydomDRC3P48D400R2
DRC Series 7.6 A 24 VAC/DC Without Auxiliary Contact Solid State 2 Leg Contactor
DRC Series 7.6 A 24 VAC/DC W/out Auxiliary Contact Solid State Reverse Contactor
Phoenix Contact2297060
Hybrid motor starter, 9 A, 1 Form C (NO/NC), coil 230 VAC, screw connection, 2297060
Phoenix Contact2297057
Hybrid motor starter, 9 A, 1 Form C (NO/NC), coil 24 VDC, screw connection, 2297057
Phoenix Contact2297316
Phoenix Contact Elektronische omkeercontactors ELR W3- 24DC/500AC- 9 - 2297316

Descriptions

Descriptions of Sensata /Crydom DRC3R48D420 provided by its distributors.

DRC Series 7.6 A 24 VAC/DC 2 NO Auxiliary Contact Solid State Reverse Contactor
Solid State Reversing Contactor Contactor 7.6A 24V AC/DC IP20
CONTACTOR, THREE-PHASE, REV., 480VAC, 7.6A, 24VAC/VDC CONTROL, 2NO, DRC SERIES
Crydom DRC3R48D420 Solid State Contactor 7.6A 2NO Aux Contact 24VAC/DC
Solid state relay, 480 VAC, 24 VAC, 7.6 A, DIN rail, DRC3R48D420
DM 3P REV 480V 7.6A 24 VAC/DC 2NO
Sensata /Crydom
SSR CONTACTOR 3-PHASE REVERSI NG DIN RAIL MOUNT 480VAC/7.6
Relay SSR 30V AC/DC-IN 510V AC-OUT
Sensata / Crydom DRC3R48D420 固态继电器
RS APAC
SSR, CONTACTOR, 510VAC, 7.6A, DIN RAIL; Load Current:7.6A; Operating Voltage Max:510VAC; Control Voltage Max:30VDC; Switching Mode:Reversing; Contactor Mounting:DIN Rail, Panel; Contactor Terminals:Screw; Operating Voltage Min:48VAC;RoHS Compliant: Yes

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRC3R48D420.