What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata DRC3P48D420R2

DRC Series 7.6 A 24 VAC/DC 2 NO Auxiliary Contact Solid State 2 Leg Contactor

$ 108.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRC3P48D420R2.

JRH Electronics

Datasheet12 pages8 years ago

Sager Electronics

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-12.80%

Related Parts

Sensata /CrydomDRC3P48A400R2
DRC Series 7.6 A 230 VAC Without Auxiliary Contact Solid State 2 Leg Contactor
Contactor, Three-Phase, 480VAC, 7.6A 120VAC Control, NO Aux., RN 2L, DRC Series
Contactor, DM 3P 480V 7.6A 230VAC NO AUX ZC 2L, DRC Series

Descriptions

Descriptions of Sensata DRC3P48D420R2 provided by its distributors.

DRC Series 7.6 A 24 VAC/DC 2 NO Auxiliary Contact Solid State 2 Leg Contactor
Contactor, Three-Phase, 480VAC, 5A, 24VAC/VDC Control, 2NO, RN 2L, DRC Series
Contactors - Solid State 3P 480V 5A 24VAC/DC 2NO RN 2L
SSR CONTACTOR 3-PHASE DIN RA IL MOUNT 480VAC/4.8A 24VAC/D
Solid State Contactor, 3NO, 7.6A, 480VAC, 3.7kW
Relay SSR 30V AC/DC-IN 530V AC-OUT
Solid State Contactor 24V AC/DC
Sensata / Crydom DRC3P48D420R2 固态继电器
RS APAC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRC3P48D420R2.