Sensata /Crydom DRC3P48D400R2

DRC Series 7.6 A 24 VAC/DC Without Auxiliary Contact Solid State 2 Leg Contactor
$ 84.825
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DRC3P48D400R2.

Electro Sonic

Datasheet11 pages12 years ago
Datasheet12 pages7 years ago
Datasheet11 pages11 years ago
Datasheet11 pages12 years ago

JRH Electronics

Newark

Farnell

Burklin Elektronik

Related Parts

Sensata /CrydomDRC3P48A400R2
DRC Series 7.6 A 230 VAC Without Auxiliary Contact Solid State 2 Leg Contactor
Contactor, Three-Phase, 480VAC, 7.6A 120VAC Control, NO Aux., RN 2L, DRC Series
Contactor, DM 3P 480V 7.6A 230VAC NO AUX ZC 2L, DRC Series

Descriptions

Descriptions of Sensata /Crydom DRC3P48D400R2 provided by its distributors.

DRC Series 7.6 A 24 VAC/DC Without Auxiliary Contact Solid State 2 Leg Contactor
DM 3P 480V 7.6A 24VAC/DC NO AUX RN 2L
Sensata /Crydom
Sensata Crydom Solicon DRC3P48D400R2 Motor Contactor 3-Phase 400VAC
Solid State Contactor Contactor 7.6A 24V AC/DC IP20
Solid state relay, 480 VAC, 24 VAC, 7.6 A, DIN rail, DRC3P48D400R2
SSR CONTACTOR 3-PHASE DIN RA IL MOUNT 480VAC/7.6A 24VAC/D
Solid State Relay 32mA 30V AC/DC-IN 530V AC-OUT
Sensata / Crydom DRC3P48D400R2 固态继电器
Sensata / Crydom , DRC Series, 3
Contactor,Solid State,7.6A,480V,
Contactor, 18V-30V, Din Rail/Panel; Load Current:7.6A; Operating Voltage Max:530Vac; Control Voltage Max:30V; Switching Mode:Random Turn On; Contactor Mounting:Din Rail, Panel; Contactor Terminals:Screw; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom DRC3P48D400R2

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRC3P48D400R2.