Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata DRC3R40D400

DRC Series 7.6 A 24 VAC/DC W/out Auxiliary Contact Solid State Reverse Contactor
$ 158.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRC3R40D400.

Sager Electronics

Datasheet12 pages8 years ago
Datasheet9 pages8 years ago

Newark

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-78.26%

Related Parts

DRC Series 7.6 A 24 VAC/DC 2 NO Auxiliary Contact Solid State 2 Leg Contactor
Sensata /CrydomDRC3P48D400R2
DRC Series 7.6 A 24 VAC/DC Without Auxiliary Contact Solid State 2 Leg Contactor
Sensata /CrydomDRC3P48D411R2
Sensata / Crydom Solid State Relay, DRC Series, 3-Pole, Contact 8mA, Contact Voltage 24 VDC
Phoenix Contact2297060
Hybrid motor starter, 9 A, 1 Form C (NO/NC), coil 230 VAC, screw connection, 2297060
Phoenix Contact2297057
Solid State Relays - Industrial Mount ELRW3-24DC/500AC-9I 24VDC, 9A CONTACTOR

Descriptions

Descriptions of Sensata DRC3R40D400 provided by its distributors.

DRC Series 7.6 A 24 VAC/DC W/out Auxiliary Contact Solid State Reverse Contactor
Contactor, Three-Phase, Rev. 400VAC, 7.6A, 24VAC/VDC Control, NO Aux, DRC Series
Contactors - Solid State 3P REV 400V 7.6A 24 VAC/DC NO AUX
SSR CONTACTOR 3-PHASE REVERSI NG DIN RAIL MNT. 400VAC/7.6A
Reversing Contactor 415V 7,6A DIN-Rail
Relay SSR 30V AC/DC-IN 415V AC-OUT
AC 48V(AC)~400V(AC) 7.6A 18V(AC)~30V(AC),18V(DC)~30V(DC) DINRail installation,threaded mounting 96.02mm*45.31mm*86.71mm
Contactor,Solid State,Reversing,

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRC3R40D400.