Sensata /Crydom D4840-10

Solid state relay, 530 VAC, momentary switching, 3-32 VDC, 40 A, PCB mounting, D4840-10
$ 80.42
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D4840-10.

Sager Electronics

Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet7 pages5 years ago
Datasheet7 pages5 years ago

IHS

RS (Formerly Allied Electronics)

Master Electronics

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-10-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Sensata /CrydomD2440
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Sensata /CrydomD1240
Relay SSR 20mA 32V DC-IN 40A 280V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom D4840-10 provided by its distributors.

Solid state relay, 530 VAC, momentary switching, 3-32 VDC, 40 A, PCB mounting, D4840-10
PM IP00 530VAC/40A, 3-32VDC In, RN
Sensata /Crydom
Solid State Relay 40A SPST-NO 32V DC Control Voltage
Solid State Relay DC-IN 40A 480V AC-OUT 4-Pin
SCR OUTPUT RANDOM TURN ON PANEL MOUNT
Solid State Relay, Spst, 4-32Vdc, Panel; Contact Configuration:Spst-No; Load Current:40A; Operating Voltage Max:530Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Random Turn On; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom D4840-10

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4840-10..