Sensata /Crydom D4840

Relay; Solid State; SPST-NO; Cur-Rtg. 40A; Vol-Rtg. 48-480VAC; Ctrl 3-32VDC; Panel
$ 71.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D4840.

Sager Electronics

Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet7 pages5 years ago
Datasheet7 pages5 years ago

IHS

element14 APAC

TME

Electro Sonic

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-10-19
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Sensata /CrydomD2440
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Sensata /CrydomD4840-10
Solid state relay, 530 VAC, momentary switching, 3-32 VDC, 40 A, PCB mounting, D4840-10

Descriptions

Descriptions of Sensata /Crydom D4840 provided by its distributors.

Relay; Solid State; SPST-NO; Cur-Rtg. 40A; Vol-Rtg. 48-480VAC; Ctrl 3-32VDC; Panel
D48 Series 40 A 80 to 530 V Zero Cross DC Solid State Relay Panel Mount
Relay Solid State; 32V DC Control; SPST-NO; 530V AC 40A Load
SOLID STATE RELAY, 32 VDC, SPST-NO, 40A/480V, ZERO SWITCHING, S1 SERIES
Solid State Relay 20mA 32V DC-IN 40A 280V AC-OUT 4-Pin
Solid State Relay, Spst, 4-32Vdc, Panel; Contact Configuration:Spst-No; Load Current:40A; Operating Voltage Max:530Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom D4840

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4840.