Sensata /Crydom CX240A5

Relay Solid State; 140V AC Control; SPST-NO; 280V AC 5A Load
$ 20.475

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CX240A5.

IHS

Datasheet5 pages5 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1991-11-01

Related Parts

Sensata /CrydomCXE240D5
Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
SensataCX240D5R
Relay Solid State 15mA 15 Volt DC Input 5 Amp 280 Volt AC Output 4-Pin SIP
SensataCXE240D5R
Solid state relay single phase [Crydom] CXE240D5R Solid state relay single phase
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
Solid State Relay 28.8V DC Control 240V AC Load 5A Load SPST-NO Panel Mount

Descriptions

Descriptions of Sensata /Crydom CX240A5 provided by its distributors.

Relay Solid State; 140V AC Control; SPST-NO; 280V AC 5A Load
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 0.06-5A; Ctrl-V 120AC; Vol-Rtg 12-280V
Relay SSR 10mA 140V AC-IN 5A 280V AC-OUT 4-Pin SIP
CX Series 5 A 12 to 280 V Zero Cross AC Control Solid State Relay PCB - SIP-4
RELAY, 0.06 TO 5 A (RMS), 12 TO 280 V (RMS) @ 47 TO 63 HZ, 600 VPEAK, PC, 80 C
Solid State Relay, 5A, 90-140Vac, Th; Contact Configuration:Spst-No; Load Current:5A; Operating Voltage Max:280Vac; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:Zero Crossing; Operating Voltage Min:12Vac Rohs Compliant: Yes |Sensata/crydom CX240A5

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX240A5.