Sensata /Crydom CWU4810

Relay Solid State; 280V AC/48V DC Control; 660V AC 10A Load
$ 70.472

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CWU4810.

IHS

Datasheet8 pages6 years ago

Sensata /Crydom

Newark

Electro Sonic

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-08-18

Related Parts

RELAY; SSR; GEN PURP; CUR-RTG 10A; CTRL-V 100-120AC; VOL-RTG 24-240AC; 4 PIN
Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 5 PIN
PanasonicAQZ192
AQZ PhotoMOS Series 10 mA 60 V 8 mOhm 1 Channel Solid State Relay - SIP-4
Sensata /CrydomD2410
Relay SSR 20mA 32 Volt DC-IN 10A 280 Volt AC Output 4-Pin
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc

Descriptions

Descriptions of Sensata /Crydom CWU4810 provided by its distributors.

Relay Solid State; 280V AC/48V DC Control; 660V AC 10A Load
PM IP20 SSR 660Vac/10A,Univ input,ZC
Sensata /Crydom
Relay SSR 11mA/19mA 48V/280V AC/DC-IN 25A 280V AC-OUT 4-Pin
Trigger Output SSR, 1-Channel, 4000V Isolation
SSR, PANEL, 48-660VAC, 10A, SCREW
Solid State Relay, 10A, 20-48Vdc, Panel; Contact Configuration:-; Load Current:10A; Operating Voltage Max:660Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CWU4810

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS