Sensata /Crydom CWD2410

CW24 Series 10 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
$ 55.444

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CWD2410.

RS (Formerly Allied Electronics)

Datasheet8 pages8 years ago
Datasheet6 pages18 years ago
Datasheet3 pages22 years ago

Sensata /Crydom

Electro Sonic

element14 APAC

Newark

Related Parts

Sensata /CrydomD2410
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 10 A, PCB mounting, D2410
SensataCL240D10RC
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN
SensataCL240D10C
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10C
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Schneider Electric6210AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 280 V ac
Schneider Electric70S2-04-C-10-M
Relays; SSR; 10A; Zero Cross; Triac; 3-30 VDC input; 24-280 VAC output; P/PCB-mt

Descriptions

Descriptions of Sensata /Crydom CWD2410 provided by its distributors.

CW24 Series 10 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
RELAY, 10 A, 24 TO 280 V (RMS) @ 47 TO 63 HZ, SOLID-STATE, SCREW, PANEL MOUNT
Solid State Relay 15mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Description Solid State Panel Mount Relay Control Voltage Range:3VDC to 32VDC Operating Voltage Range:24Vrms to 280Vrms Load Current:10A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Contacts:SPST-NO

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWD2410.