Sensata /Crydom CD2450W4V

Relay; Ssr; Cur-rtg 50 A; Ctrl-v 4-32 VDC; Vol-rtg 24-280 VAC; Panel; Four Pin Spring
$ 123.205

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CD2450W4V.

IHS

Datasheet6 pages14 years ago

Master Electronics

Sensata /Crydom

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

Related Parts

Sensata /CrydomCC2450W3U
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
Sensata4D2450
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.4
SensataCC2450W4U
AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 4V~32VDC 36.2mm 50A

Descriptions

Descriptions of Sensata /Crydom CD2450W4V provided by its distributors.

RELAY;SSR;CUR-RTG 50 A;CTRL-V 4-32 VDC;VOL-RTG 24-280 VAC;PANEL;FOUR PIN SPRING
Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 50 A 4pin Spring Term
Solid State Relay 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
Manufacturer Crydom Part No: CD2450W4V RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CD2450W4V Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 50(RMS) A Circuit Arrangement
SSR, EVO DUAL, 2X50A, 280VAC; Control Voltage Range:4Vdc to 32Vdc; Operating Voltage Range:24Vrms to 280Vrms; Load Current:50A; Isolation voltage:4000V rms; Control Voltage Type:DC; Terminal Type:Spring; Control Current Typ:10mA; External Depth:45.72mm; External Length / Height:20.4mm; External Width:48.42mm; I2t:2320s; Insulation Resistance:1000Mohm; Leakage Current:1mA; Max Control Voltage DC:32V; Max Load Current RMS:50A; Max Operating Temperature:80°C; Max RMS Load Voltage:280V; Min Control Voltage DC:4V; Min RMS Load Current:150mA; Min RMS Load Voltage:24V; Min Temperature Operating:-40°C; Rate of Voltage Change dv / dt:500V/µs; Surge Current:750A; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS