Sensata CC4850W3V

Relay; SSR; Cur-Rtg 50 A; Ctrl-V 4-32 VDC; Vol-Rtg 48-660 VAC; Panel; Four Pin Screw
$ 132.365

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CC4850W3V.

IHS

Datasheet6 pages14 years ago

JRH Electronics

Electro Sonic

element14 APAC

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-04-07

Related Parts

Sensata /CrydomCC2450W2V
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
SensataCD4850W3U
Relay;SSR;Cur-Rtg 50 A;Ctrl-V 4-32 VDC;Vol-Rtg 48-660 VAC;Panel;Four Pin Screw
Sensata /CrydomCD2450W3V
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin

Descriptions

Descriptions of Sensata CC4850W3V provided by its distributors.

Relay;SSR;Cur-Rtg 50 A;Ctrl-V 4-32 VDC;Vol-Rtg 48-660 VAC;Panel;Four Pin Screw
Relay SSR 10mA 32V DC-IN 50A 600V AC-OUT 8-Pin
Sensata Crydom CC4850W3V SSR Relay Dual Panel Mount IP20 660VAC 50A
Dual Solid State Relay, 2 Phase, Screw Clamp, Panel, SCR
Solid State Relays - Industrial Mount 4-32VDC 48-660VAC 50 A 4Pin Screw Term
Solid State Relay; Series:C; Control Voltage Type:DC; Load Current RMS Max:50A; Load Current RMS Min:150mA; Peak Surge Current:750A; Load Voltage Max:660VAC; Load Voltage Min:48VAC; Relay Terminals:Screw; Control Voltage Max:32V ;RoHS Compliant: Yes
Manufacturer Crydom Part No: CC4850W3V RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CC4850W3V Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 50(RMS) A Circuit Arrangement
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Termination Type = Connector, 4-Pin / Mounting Type = Panel Mount / Width mm = 45.7 / Series = Evolution Dual / Length mm = 58.4 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 36.2 / Contact Configuration = 1NO / Load Voltage Max. V = 600 / Load Current Min. mA = 150 / Load Current Max. A = 50 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48
SSR, EVO DUAL, 2X50A, 600VAC, W/COVER; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48Vrms to 600Vrms; Load Current:50A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:10mA; Control Voltage DC Max:32V; Control Voltage DC Min:4V; Control Voltage Type:DC; External Depth:45.72mm; External Length / Height:36.2mm; External Width:66.93mm; I2t:2320s; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:1mA; Load Current RMS Max:50A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; RMS Load Current Min:150mA; RMS Load Voltage Max:600V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Surge Current:750A; Terminal Type:Screw; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND