Sensata /Crydom CC2450W2V

Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
$ 107.309

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CC2450W2V.

Master Electronics

Datasheet6 pages14 years ago
Datasheet7 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
+447%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-04-07

Related Parts

Sensata /CrydomD2440D
Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC; Pnl-Mnt
Sensata /CrydomD2440D-10
Relay Solid State; 15V DC Control; DPST; 280V AC 40A Load
Sensata /CrydomCC2450W3U
AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 4V~32VDC 36.2mm 50A
SensataCD4850W3U
Relay;SSR;Cur-Rtg 50 A;Ctrl-V 4-32 VDC;Vol-Rtg 48-660 VAC;Panel;Four Pin Screw
SensataH12D4840DE
Solid state relay, 530 VAC, zero voltage switching, 18-36 VAC, 40 A, PCB mounting, H12D4840DE
Sensata /CrydomCC4850W2V
Relay SSR 10mA 32V DC-IN 50A 600V AC-OUT 8-Pin

Descriptions

Descriptions of Sensata /Crydom CC2450W2V provided by its distributors.

Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
RELAY;SSR;CUR-RTG 50 A;CTRL-V 4-32 VDC;VOL-RTG 24-280 VAC;PANEL;KEY LOCKING CONN
Lead Free AC Zero Cross RoHS Compliant Active Solid State Relay 80C 4V~32VDC 50A
Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 50A Key Lock Conn.
Dual Solid State Relay, 2 Phase, Screw Clamp, Panel, SCR
C Series 4 to 32 VDC 50 A Key Lock Connector Cover Included Solid State Relay
Solid State Relay, 50A, 4-32Vdc, Panel; Contact Configuration:-; Load Current:50A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CC2450W2V
Manufacturer Crydom Part No: CC2450W2V RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CC2450W2V Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 50(RMS) A Circuit Arrangement

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS