Sensata /Crydom CC4850W2V

Relay SSR 10mA 32V DC-IN 50A 600V AC-OUT 8-Pin
$ 135.252

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CC4850W2V.

Master Electronics

Datasheet6 pages14 years ago
Datasheet7 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
-7.17%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-04-07

Related Parts

Sensata /CrydomCC2450W2V
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
Sensata /CrydomCC2450W3V
AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 4V~32VDC 36.2mm 50A
Sensata /CrydomCD2450W2V
RELAY;SSR;CUR-RTG 50 A;CTRL-V 4-32 VDC;VOL-RTG 24-280 VAC;PANEL;FOUR PIN SPRING

Descriptions

Descriptions of Sensata /Crydom CC4850W2V provided by its distributors.

Relay SSR 10mA 32V DC-IN 50A 600V AC-OUT 8-Pin
RELAY;SSR;CUR-RTG 50 A;CTRL-V 4-32 VDC;VOL-RTG 48-660 VAC;PANEL;KEY LOCKING CONN
Lead Free AC Zero Cross RoHS Compliant Active Solid State Relay 4V~32VDC 50A
Dual Solid State Relay, 2 Phase, Screw Clamp, Panel, SCR
Solid State Relays - Industrial Mount 4-32VDC 48-660VAC 50 A Key Lock Conn.
Manufacturer Crydom Part No: CC4850W2V RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CC4850W2V Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 50(RMS) A Circuit Arrangement
Frequency Min. Hz = 47 / Termination Type = Connector / Mounting Type = Panel Mount / Width mm = 45.7 / Series = Evolution Dual / Length mm = 58.4 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 36.2 / Contact Configuration = 1NO / Load Voltage Max. V = 600 / Load Current Min. mA = 150 / Load Current Max. A = 50 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS