Sensata /Crydom A2410

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 10A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
$ 56.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom A2410.

IHS

Datasheet8 pages5 years ago

Sensata /Crydom

Electro Sonic

TME

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

Sensata /CrydomD2410
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 10 A, PCB mounting, D2410
SensataCL240D10RC
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN
SensataCL240D10C
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10C
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Schneider Electric6210AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 280 V ac
Schneider Electric70S2-04-C-10-M
Relays; SSR; 10A; Zero Cross; Triac; 3-30 VDC input; 24-280 VAC output; P/PCB-mt

Descriptions

Descriptions of Sensata /Crydom A2410 provided by its distributors.

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 10A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 10 A, PCB mounting, A2410
Relay Solid State; 280V AC Control; SPST-NO; 280V AC 10A Load
1 Series 10 A 24 to 280 V Zero Cross AC Control Solid State Relay Panel Mount
RELAY, 24 TO 280 V (RMS), SOLID STATE, 10 A (RMS), 600 VPEAK, SPST-NO, -40 C
Relay SSR 4mA 280V AC-IN 10A 280V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Screw Clamp, Panel, SCR
Solid State Relay, 10A, 90-280Vac, Panel; Contact Configuration:Spst-No; Load Current:10A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom A2410

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2410 .
  • A2410.
  • A2410..