Sensata /Crydom 84134860

Solid state relay, 100 VDC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, 84134860
$ 93.845

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom 84134860.

TME

Datasheet8 pages5 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Master Electronics

Related Parts

Sensata84137860
Relay; SSR; Control; Cur-Rtg 15A; Ctrl-V 3-32DC; Vol-Rtg 1-100DC; UL/cUL, CE, TUV
Relay Solid State; 30V DC Control; SPST-NO; 240V AC 15A Load
Schneider Electric861SSR115-DD
Solid State Relays - Industrial Mount 861 SSR MOSFET SPST-NO, 15A
SOLID-STATE RELAY, 1 PHASE, 15A 100-240VAC, WITH HEAT SINK, DIN RAIL MOUNT, NON ZERO CROSS SWI
SensataRPC1215
Solid State Relay, 1-Ph, 15A, 240VAC 0-150K/2W Var Resistance Input, 90-130VAC Load
SensataUPD2415F
Solid state relay, 240 VAC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, UPD2415F

Descriptions

Descriptions of Sensata /Crydom 84134860 provided by its distributors.

Solid state relay, 100 VDC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, 84134860
RELAY, SSR, CONTROL, 15A, CTRL-V 3-32DC, VOL-RTG 1-100DC, UL/CUL, CE, TUV
Solid State Relay 20mA 32V DC-IN 15A 100V DC-OUT 4-Pin Case IP-100
Relay Solid State; 32V DC Control; 100V DC 15A Load
Solid State Relay, 15A, 3.5-32Vdc, Panel; Contact Configuration:-; Load Current:15A; Operating Voltage Max:100Vdc; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:1Vdc Rohs Compliant: Yes |Sensata/crydom 84134860
Frequency Min. Hz = 50 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = GN / Length mm = 44.5 / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Height mm = 58.8 / Contact Configuration = 1NO / Load Voltage Max. V = 100 / Load Current Min. uA = 100 / Load Current Max. A = 15 / Frequency Max. Hz = 60 / Load Voltage Min. V = 1

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS