Semtech UCLAMP3305P.TCT

Diode TVS Quint Common Anode Uni-Dir 3.3V 40W 6-Pin SLP EP T/R
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech UCLAMP3305P.TCT.

IHS

Datasheet8 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-23.32%

CAD Models

Download Semtech UCLAMP3305P.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSP0505BAJTG
SP050xBA Series 8.5 V 30 pF 5 Ch. Uni-Directional TVS Avalanche Diode-SC-70-6
Transient Suppressor Diode Array, bidirectional,5V V(Rwm),llcc |Vishay VESD05A5A-HSF-GS08
onsemiSMF15CT1
Trans Voltage Suppressor Diode, 100W, 15V V(RWM), Unidirectional, 5 Element, Silicon
LittelfuseSP0504BAJTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP0504BAJTG; 8 V; 5.5 V; 5.5 V; Surface Mount
onsemiMMQA5V6T1
Trans Voltage Suppressor Diode, 24W, Unidirectional, 4 Element, Silicon
LittelfuseSP0505BAHTG
SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-6

Descriptions

Descriptions of Semtech UCLAMP3305P.TCT provided by its distributors.

Diode TVS Quint Common Anode Uni-Dir 3.3V 40W 6-Pin SLP EP T/R
Trans Voltage Suppressor Diode, 40W, 3.3V V(RWM), Unidirectional, 5 Element, Silicon
Clamp 3.3V 5-line ESD Protection for Portables
Transient Suppressor Diode Array,unidirectional,3.3V V(Rwm),llcc Rohs Compliant: Yes |Semtech UCLAMP3305P.TCT
3.3V 40W 5A 8V 3.5V UFDFN-6(EP) 1.6mm*550¦Ìm
TVS DIODE 3.3VWM 8VC SLP1616P6
5-Line 3.3V SLP1616P6 ESD PROTECT ARRAY
ESD PROTECTION DEVICE, 3.3V, SLP1616P6-6; ESD PROTECTION DEVICE, 3.3V, SLP1616P6-6; Clamping Voltage Vc Max: 8V; Diode Case Style: SLP1616P6; No. of Pins: 6Pins; Operating Voltage: 3.3V; Power Dissipation Pd: 40W; Product Ran

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S