Littelfuse SP0505BAJTG

SP050xBA Series 8.5 V 30 pF 5 Ch. Uni-Directional TVS Avalanche Diode-SC-70-6
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP0505BAJTG.

IHS

Datasheet9 pages4 years ago

JRH Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+41.65%

CAD Models

Download Littelfuse SP0505BAJTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSP0505BAHT
TVS Diode Arrays - Surface Mount TVS Avalanche Diode Array | TVS DIODE 5.5V 8.5V SOT23-6
TVS Diode Unidirectional/Bidirectional 33W 2.5A 5V 13V 6V UFDFN-6(EP) SMD 600μm H
Transient Voltage Suppressor, TVS, CDSOT563 Series, Bidirectional, 5 V, SOT-563, 6, 6 V
onsemiSMF05CT2
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon
LittelfuseSP0505BAHTG
SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-6
onsemiMMQA6V8T1
SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 6.46V 2.45A 8/20mus 150W 250pF

Descriptions

Descriptions of Littelfuse SP0505BAJTG provided by its distributors.

SP050xBA Series 8.5 V 30 pF 5 Ch. Uni-Directional TVS Avalanche Diode-SC-70-6
5.5V Bidirectional 200mW 1A 8.5V 5.5V SC-88,SOT-363,TSSOP-6 SMD mount 1.1mm(height)
DIODE, TVS, AVAL, 5 CH, SC70-6; Clamping Voltage Vc Max: 8V; Diode Case Style: SC-70; No. of Pins: 6Pins; Operating Voltage: 5.5V; Power Dissipation Pd: 200mW; Product Range: SP050 Series; Automotive Qualification Standard: -;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP0505BAJTG.