Littelfuse SP0505BAHTG

SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-6
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP0505BAHTG.

IHS

Datasheet9 pages4 years ago

element14 APAC

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+47.45%

CAD Models

Download Littelfuse SP0505BAHTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.599
Stock
423,475
240,257
Authorized Distributors
6
3
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
5
5
Number of Bidirectional Channels
-
-
Breakdown Voltage
5.5 V
5.5 V
Clamping Voltage
6.8 V
6.8 V
Peak Pulse Power
225 mW
-
Peak Pulse Current
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSP0504BAHTG
SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-5
TVS Diode Unidirectional/Bidirectional 33W 2.5A 5V 13V 6V UFDFN-6(EP) SMD 600μm H
Transient Voltage Suppressor, TVS, CDSOT563 Series, Bidirectional, 5 V, SOT-563, 6, 6 V
onsemiSMF05CT2
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon
onsemiMMQA6V8T1
SC-74 Quad Monolithic Common Anode | TVS DIODE 4.3V 9.8V SC74
LittelfuseSP0505BAJTG
SP050xBA Series 8.5 V 30 pF 5 Ch. Uni-Directional TVS Avalanche Diode-SC-70-6

Descriptions

Descriptions of Littelfuse SP0505BAHTG provided by its distributors.

SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-6
SP0505BAHTG, QUINT UNI-DIRECTIONAL TVS DIODE ARRAY, 0.225W, 6-PIN SOT-23
TVS Diodes & ESD Suppressors; SP0505BAHTG; LITTELFUSE; 5.5 V; 6; 8.5 V; 5.5 V
ESD Suppressor Diode TVS Uni-Dir 5.5V 8.5Vc 6-Pin SOT-23 T/R
8.5V Unidirectional 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, AVAL, 5 CH, SOT23-6; Clamping Voltage Vc Max: 8V; Diode Case Style: SOT-23; No. of Pins: 6Pins; Operating Voltage: 5.5V; Power Dissipation Pd: 225mW; Product Range: SP050 Series; Automotive Qualification Standard: -; Reverse Stand-Off Voltage Vrwm: 5.5V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP0505BAHTG.
  • SP0505BAHTG..