
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | UCLAMP1201H.TCT | 28,050 | 14h | |||||||||
| Future Electronics | UCLAMP1201H.TCT | 27,000 | 3K | Tape & Reel | ||||||||
| DigiKey | UCLAMP1201HCT-ND | 51,951 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | UCLAMP1201H.TCT | 1,190 | 1 | Bulk | ||||||||
| Braemac Americas - Symmetry Electronics | UCLAMP1201H.TCT | 0 | 15h |
Download datasheets and manufacturer documentation for Semtech UCLAMP1201H.TCT.
Download Semtech UCLAMP1201H.TCT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Semtech UCLAMP1201H.TCT provided by its distributors.
Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:
Download datasheets and manufacturer documentation for Semtech UCLAMP1201H.TCT.