Semtech SX8661I07AULTRT

SX8661 Series 3.6 V Low Power Capacitive Button Touch & Proximity Controller
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SX8661I07AULTRT.

Supply Chain

Introduction Date2011-01-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-03-12
LTD Date2018-09-12

Related Parts

MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, DIP-28
MCU 8-bit PIC RISC 16KB Flash 3.3V 28-Pin SOIC W Tube / IC MCU 8BIT 16KB FLASH 28SOIC
IC MCU 8BIT 7KB FLASH 28UQFN / 18/20/28-Pin Flash Microcontrollers with nanoWatt XLP Technology
STMicroelectronicsSTM32F031G4U6
Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F042G6U6
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 28-Pin UFQFPN Frame
Texas InstrumentsMSP430FR5728IPW
8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85

Descriptions

Descriptions of Semtech SX8661I07AULTRT provided by its distributors.

SX8661 Series 3.6 V Low Power Capacitive Button Touch & Proximity Controller
Capacitive Sensor, 0.40-2.90V, Square, Surface Mount
IC, CAP BUTTON TOUCH PROXIMITY CTRL, MLP
IC, Capacitive Button Touch and Proximit; IC, Capacitive Button Touch and Proximity Controller, 8 SENSOR, MLPQ-28; Controller Type:Capacitive Touch Screen; IC Interface Type:I2C; Supply Voltage Range:2.7V to 3.6V; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S