Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F042G6U6

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 28-Pin UFQFPN Frame
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F042G6U6.

IHS

Datasheet117 pages9 years ago

HQonline

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-3.51%

CAD Models

Download STMicroelectronics STM32F042G6U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F051K6U6
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F051K6U6TR
ARM MCU, 32-bit, ARM Cortex-M0, 48 MHz, 32 KB, 8 KB, 32 Pins, UFQFPN-EP
STMicroelectronicsSTM32F051K6U7
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame

Descriptions

Descriptions of STMicroelectronics STM32F042G6U6 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 28-Pin UFQFPN Frame
ARM MCU, 32-bit, ARM Cortex-M0, 48 MHz, 32 KB, 6 KB, 28 Pins, UFQFPN-EP
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 28-Pin UFQFPN, 1 CAN Ch
Mainstream ARM Cortex-M0 USB line MCU with 32 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
Mcu, 32Bit, Cortex-M0, 48Mhz, Ufqfn-28; |Stmicroelectronics STM32F042G6U6
32-bit ARM Cortex-M0 MCU, 32KB Flash, 48MHz, USB, CAN, CEC, 28-pin XQCC
STM32F Series 32 KB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-28
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
ARM-M0 48MHz UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontrollers (MCU); STM32F042G6U6; STMICROELECTRONICS; 48 MHz; 6 kB; 1; 23
32KB 1.65V~3.6V ARM Cortex-M0 6KB 48MHz FLASH 24 UFQFPN-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
NA ONLY -HMC491 3.4 - 3.8 GHz GaAs MMIC Low Noise Amplifier w/ Bypass - QFN-16
MCU, 32BIT, CORTEX-M0, 48MHZ, UFQFN-28; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 6KB; No. of Pi
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 32 / RAM Memory Size KB = 6 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / Interfaces = USB / Interfaces = CAN / ADC Channels = 13 / ADC Resolution bit = 12 / Number of Programmable I/Os = 24 / Number of Timers/Counters = 5 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UFQFPN / Pins = 28 / Mounting Type = SMD / Packaging = Tray / Length mm = 4 / Width mm = 4 / Height mm = 0.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F042G6U6.