Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF1827-I/MV

IC MCU 8BIT 7KB FLASH 28UQFN / 18/20/28-Pin Flash Microcontrollers with nanoWatt XLP Technology
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1827-I/MV.

Newark

Datasheet406 pages15 years ago

Microchip

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
-47.76%

CAD Models

Download Microchip PIC16LF1827-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.74
$ 1.74
Stock
137,558
152,956
152,956
Authorized Distributors
6
6
6
Case/Package
QFN
-
-
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
15
15
15
Interface
I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-11-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-11-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin QFN Tube/Tray
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16LF1827-I/MV provided by its distributors.

IC MCU 8BIT 7KB FLASH 28UQFN / 18/20/28-Pin Flash Microcontrollers with nanoWatt XLP Technology
Microchip PIC16LF1827-I/MV; 8bit PIC Microcontroller; 32MHz; 7 kB Flash; 28-Pin UQFN
PIC16 Series 7 KB Flash 384 B RAM 32 MHz 8-Bit Microcontroller - UQFN-28
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin UQFN EP Tube
1.8V~3.6V 32MHz 3KB FLASH 7KB Brown-out Detect/Reset,POR,PWM,WDT inside 16 1.8V 3.6V 32MHz I2C,SPI,UART,USART 256 x 8 A/D 12x10b 8bit PIC QFN SMD mount 4mm*4mm*480μm
Product Range:pic16 Microcontrollers; Cpu Speed:32Mhz; Program Memory Size:7Kb; Ram Memory Size:384Byte; No. Of Pins:28Pins; Mcu Case Style:qfn; No. Of I/o S:16I/o S; Embedded Interface Type:eusart, I2C, Spi; Supply Voltage Min:1.8V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1827 I/MV
  • PIC16LF1827-I/MV.
  • PIC16LF1827-IMV
  • PIC16LF1827I/MV
  • PIC16LF1827I/MV.
  • PIC16LF1827IMV