Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F031G4U6

Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031G4U6.

ODG (Origin Data Global)

Datasheet106 pages9 years ago

Future Electronics

STMicroelectronics

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-78.48%

CAD Models

Download STMicroelectronics STM32F031G4U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.631
$ 1.631
Stock
498,267
244,444
244,444
Authorized Distributors
6
6
6
Case/Package
UFQFPN
UFQFPN
UFQFPN
Number of Pins
28
-
-
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
23
23
23
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTM32F042G4U6
MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN Tray
STMicroelectronicsSTM32F051K4U6
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F051K4U7
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame

Descriptions

Descriptions of STMicroelectronics STM32F031G4U6 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
IC MCU 32BIT 16KB FLASH 28UFQFPN / MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN Tray
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 28needle, UFQFPNencapsulation
Mcu, Arm Cortex-M0, 48Mhz, Ufqfpn-28; |Stmicroelectronics STM32F031G4U6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS
ARM Microcontrollers - MCU Cortex M0 16kB 48MHz Motor CTRL SRAM MCU
STM32F Series 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-28
MCU, ARM CORTEX-M0, 48MHZ, UFQFPN-28; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics