Semtech SX1502I087TRT

SX150 Tape & Reel (TR) Active I2C io expander 3.3V 3mm 400kHz 8mA 24mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SX1502I087TRT.

IHS

Datasheet32 pages0 years ago

Augswan

Future Electronics

iiiC

CAD Models

Download Semtech SX1502I087TRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-13
LTD Date2023-07-13

Related Parts

NXP SemiconductorsPCA9555BS,118
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-HVQFN-24
Texas InstrumentsTCA6408ARSVR
I2C Interface 100kHz/400kHz 5.5V 16-Pin UQFN T/R
Texas InstrumentsPCA9539RGER
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-VQFN -40 to 85
Texas InstrumentsTCA6416ARTWR
Interface - I/O Expanders Low-voltage translating 16-bit I2C-bus/SMBus I/O expander
NXP SemiconductorsPCA9539BS,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 24-Pin HVQFN EP T/R
NXP SemiconductorsPCA9535BS,118
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - HVQFN 24

Descriptions

Descriptions of Semtech SX1502I087TRT provided by its distributors.

SX150 Tape & Reel (TR) Active I2C io expander 3.3V 3mm 400kHz 8mA 24mA
400kHz I2C QFN-20-EP(3x3) I/O Expanders ROHS
8-chan Low Voltage GPIO with Independent I/O Voltages
Low Voltage GPIO 20-Pin QFN-UT T/R
8 CHANNEL LOW VOLTAGE GPIO; 8 CHANNEL LOW VOLTAGE GPIO
IC GPIO EXPANDER I2C 8CH 20QFN
Telecom Circuit, 1-Func, PQCC20
I/O EXPANDER, 8 I/O, UTQFN-20; No. of Bits:8bit; Interfaces:I2C; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; IC Case / Package:TQFN; No. of Pins:20Pins; No. of I/O s:8I/O s; Operating Temperature Min:-40°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S