Semtech SMS15.TCT

ESD Suppressor Diode TVS Uni-Dir 15V 6-Pin SOT-23 T/R
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMS15.TCT.

IHS

Datasheet7 pages0 years ago

element14

Newark

Inventory History

3 month trend:
-2.44%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiSMS15T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 16.7V 12A 8/20mus 350W 125pF
onsemiSMS12T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 13.3V 15A 8/20mus 350W 150pF
onsemiSMS15CT1
SC-74SOT-457 5 Surface Mount Zener Zener Tvs Diode 17V 12A 8/20mus 350W 95pF @ 1MHz
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5
LittelfuseSP0504BAHTG
SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-5
TVS DIODE 58VWM 100VC 8-SOIC / 100V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC

Descriptions

Descriptions of Semtech SMS15.TCT provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 15V 6-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Unidirectional, 4 Element, Silicon
15V 12A TVS Diode Array 4 UNI-DIRECTIONAL LINES
15V , 350W 12A 29V 16.7V SOT-23-6 2.9mm*1.6mm*1.15mm
TVS DIODE ARRAY, 350W, 15V, SOT-23; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:16.7V; Clamping Voltage Vc Max:29V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:12A; Diode Case Style:SOT-23
Transient Voltage Suppression Diode; Reverse Stand-Off Voltage, VRWM:15V; Breakdown Voltage Min:16.7V; Peak Pulse Power Dissipation, Pppm:350W; Termination Type:SMD; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S