
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CDNBS08-T58CC | 10 | 1 | Cut Tape | ||||||||
| DigiKey | 118-CDNBS08-T58CCCT-ND | 9,497 | 1 | Cut Tape | ||||||||
| TME | CDNBS08-T58CC | 0 | 1 | 9h | ||||||||
| Onlinecomponents.com | CDNBS08-T58CC | 0 | 2500 | Bulk | ||||||||
| Avnet | CDNBS08-T58CC | 0 | 10K | 12h |
Download Bourns CDNBS08-T58CC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Bourns CDNBS08-T58CC provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: