Semtech SMF3.3.TCT

SMF Series 8 V 25 pF TVS Diode Array for ESD & Latch-Up Protection - SC-70-5
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMF3.3.TCT.

IHS

Datasheet8 pages0 years ago

TME

Farnell

Inventory History

3 month trend:
-10.90%

CAD Models

Download Semtech SMF3.3.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-11-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseSP0504BAJTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP0504BAJTG; 8 V; 5.5 V; 5.5 V; Surface Mount
onsemiMMQA5V6T1
Trans Voltage Suppressor Diode, 24W, Unidirectional, 4 Element, Silicon
LittelfuseSP0504BAHTG
SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-5
onsemiMMQA6V8T1
SC-74 Quad Monolithic Common Anode | TVS DIODE 4.3V 9.8V SC74
LittelfuseSP0505BAJTG
SP050xBA Series 8.5 V 30 pF 5 Ch. Uni-Directional TVS Avalanche Diode-SC-70-6
TVS DIODE 58VWM 100VC 8-SOIC / 100V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC

Descriptions

Descriptions of Semtech SMF3.3.TCT provided by its distributors.

SMF Series 8 V 25 pF TVS Diode Array for ESD & Latch-Up Protection - SC-70-5
DIODE, TVS, 3.3V; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 3.3V; Clamping Voltage Vc Max: 8V; Diode Case Style: SC-70; No. of Pins: 5Pins; Breakdown Voltage Min: -; Breakdown Volt
Tvs Diode Array, 200W, 3.3V, Sc-70; Rango De Producto:Serie Smf; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:3.3V; Estilo De La Carcasa Del Diodo:Sc-70; Núm. De Contactos:5; Tensión De Breakdown Mín.:- |Semtech SMF3.3.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF3.3.TCT.