Semtech SMDA12C.T

Diode TVS Quad Bi-Dir 12V 300W 8-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA12C.T.

IHS

Datasheet7 pages0 years ago

Farnell

Newark

Future Electronics

Alternate Parts

Price @ 1000
$ 2.04
$ 2.04
Stock
54,148
968,259
968,259
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
4
4
4
Breakdown Voltage
13.3 V
13.3 V
13.3 V
Clamping Voltage
19 V
19 V
19 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
12 A
12 A
12 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-09-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-10-02
LTD Date2017-03-31

Related Parts

MicrochipSMDA15CE3/TR7
SMDA15 Series 16.7 V 300 W Surface Mount 4 Ch Bi-Directional TVS Diode - SOIC-8
MicrochipSMDA24C/TR7
ESD Suppressor Diode TVS Bi-Dir 24V 55Vc 8-Pin SO T/R
A BI-DIRECTIONAL, 2.8V, 600W, 8-PIN SOIC, LOW CAPACITANCE, TVS DIODE ARRAY
Diodes Inc.DT2042-04SO-7
Trans Voltage Suppressor Diode, 105W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSRDA3.3-4BTG
TVS Diodes & ESD Suppressors; SRDA3.3-4BTG; LITTELFUSE; 3.3 V; 17.7 V; 3.5 V; 3.5 V
Transient Voltage Suppressor, TVS, CDSOT563 Series, Bidirectional, 5 V, SOT-563, 6, 6 V

Descriptions

Descriptions of Semtech SMDA12C.T provided by its distributors.

Diode TVS Quad Bi-Dir 12V 300W 8-Pin SOIC T/R
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA
12V 12A TVS Diode Array 4 BI-DIRECTIONAL LINES
SEMTECH SMDA12C.T TVS DIODE ARRAY, 300W, 12V, SOIC
TVS DIODE ARRAY, 300W, 12V, SOIC; TVS Po; TVS DIODE ARRAY, 300W, 12V, SOIC; Reverse Stand-Off Voltage Vrwm:12V; Breakdown Voltage Range:13.3V; Clamping Voltage Vc Max:24V; Peak Pulse Current Ippm:12A; Diode Case Style:SOIC; No. of Pins:8; Breakdown Voltage Min:13.3V

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S