Semtech SMDA12C.TBT

SMDA Series 24 V 120 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-8
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA12C.TBT.

IHS

Datasheet7 pages0 years ago

Future Electronics

Arrow Electronics

element14

Farnell

Inventory History

3 month trend:
+361%

CAD Models

Download Semtech SMDA12C.TBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 1.56
Stock
967,759
183,915
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
4
7
Breakdown Voltage
13.3 V
13.3 V
Clamping Voltage
19 V
19 V
Peak Pulse Power
300 W
300 W
Peak Pulse Current
12 A
12 A

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipSMDA15CE3/TR7
SMDA15 Series 16.7 V 300 W Surface Mount 4 Ch Bi-Directional TVS Diode - SOIC-8
8-SOIC (0.154 3.90mm Width) 4 Surface Mount Zener Zener Tvs Diode 16.7V 17A 8/20mus 500W 140pF
Dio Tvs Array Vwm 12V 500W Bidir Soic8 /Tape & Reel - 13" Reel |Bourns, Inc. CDNBS08-T12C
MicrochipSMDA24C/TR7
ESD Suppressor Diode TVS Bi-Dir 24V 55Vc 8-Pin SO T/R
A BI-DIRECTIONAL, 2.8V, 600W, 8-PIN SOIC, LOW CAPACITANCE, TVS DIODE ARRAY
LittelfuseSRV05-4HTG
ESD protection diodes / TVS diodes; LITTELFUSE; SRV05-4HTG; 13.2 V; 10 A; 6 V; Surface Mount

Descriptions

Descriptions of Semtech SMDA12C.TBT provided by its distributors.

SMDA Series 24 V 120 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-8
12A@8/20us 24V 300W 13.3V Bidirectional 12V SO-8 ESD and Surge Protection (TVS/ESD) ROHS
Tvs Diode Array, 300W, 12V, Soic; Rango De Producto:Serie Smdaxxc; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:12V; Estilo De La Carcasa Del Diodo:Soic; Núm. De Contactos:8; Tensión De Breakdown Mín.:- |Semtech SMDA12C.TBT
DIODE, TVS, 12V; Reverse Stand-Off Voltage Vrwm:12V; Breakdown Voltage Range:13.3V; Clamping Voltage Vc Max:24V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:12A; Diode Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Breakdown Voltage:13.3V; Breakover Voltage Min:13.3V; Capacitance Cd @ Vr Typ:120pF; Clamping Voltage @ 8/20µs Max:24V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +125°C; Package / Case:SOIC; Peak Pulse Power:300W; Stand-off Voltage:12V; Termination Type:SMD

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S