Semtech SMDA12C-7.TBT

SMDA Series 19 V 120 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-8
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA12C-7.TBT.

IHS

Datasheet7 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-1.55%

CAD Models

Download Semtech SMDA12C-7.TBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 2.04
Stock
183,915
967,759
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
7
4
Breakdown Voltage
13.3 V
13.3 V
Clamping Voltage
19 V
19 V
Peak Pulse Power
300 W
300 W
Peak Pulse Current
12 A
12 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSP4060-08ATG
SP4060 Series 2.5 V 20 A 300 W Surface Mount Low Capacitance Diode - MSOP-10
LittelfuseSP3003-08ATG
SP3003 Series 15 V 0.95 pF Low Capacitance ESD Protection Array - MSOP-10
LittelfuseSP3012-06UTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP3012-06UTG; 7 V; 2 A; 5 V; 6 V
LittelfuseSP3011-06UTG
3A@8/20us 12.5V Unidirectional 6V UDFN-14(1.4x3.5) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSP1012-05WTG
SP1012 Series - 6.5pF, 15kV Bidirectional TVS Array, 0402WLCSP, RoHS
LittelfuseSP6001-06UTG-1
EMI Filter RC-Circuit 800MHz to 3000MHz >30dB Flat Style SMD T/R

Descriptions

Descriptions of Semtech SMDA12C-7.TBT provided by its distributors.

SMDA Series 19 V 120 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-8
ESD Suppressor Diode TVS Bi-Dir 12V 8-Pin SOIC N T/R / TVS DIODE 12VWM 19VC
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA
12A@8/20us 19V 300W 13.3V 12V SO-8 ESD and Surge Protection (TVS/ESD) ROHS
Transient Suppressor Diode Array, bidirectional,12V V(Rwm),so Rohs Compliant: Yes |Semtech SMDA12C-7.TBT
12V 300W 12A 19V 13.3V SOIC-8 4.9mm*3.9mm*1.65mm
Transient Suppression Diode (TVS)

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDA12C7.TBT